KPS500KB-RD-1K2S0
Description: Fixed Resistor, Wire Wound, 5W, 1200ohm, 77.4597V, 10% +/-Tol, 10ppm/Cel, Through Hole Mount, RADIAL LEADED

Overview of KPS500KB-RD-1K2S0 by Vitrohm Portuguesa LDA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for KPS500KB-RD-1K2S0 by Vitrohm Portuguesa LDA

Part # Manufacturer Description Stock Price Buy
DISTI # 83AK7715
Newark Resistor, 1K2, 10%, 5W, Radial Rohs Compliant: Yes |Vitrohm KPS500KB-RD-1K2S0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $0.9190
  • 10 $0.7120
  • 25 $0.6520
  • 50 $0.5920
  • 100 $0.5230
  • 500 $0.4570
  • 1,000 $0.3940
  • 2,500 $0.3620
$0.3620 / $0.9190 Buy Now
DISTI # 09AK4880
Newark Kps500Kb-Rd-1K2S0 |Vitrohm KPS500KB-RD-1K2S0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.3600
  • 10 $1.0600
  • 25 $0.9680
  • 50 $0.8780
  • 100 $0.7770
  • 500 $0.6770
  • 1,000 $0.5850
  • 2,500 $0.5360
$0.5360 / $1.3600 Buy Now
DISTI # C1S804200039271
Chip1Stop Resistor Fixed Single-Other Mounting 818
  • 150 $0.5880
  • 700 $0.5710
$0.5710 / $0.5880 Buy Now

CAD Models for KPS500KB-RD-1K2S0 by Vitrohm Portuguesa LDA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KPS500KB-RD-1K2S0 by Vitrohm Portuguesa LDA

KPS500KB-RD-1K2S0
Vitrohm Portuguesa LDA
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VITROHM PORTUGUESA LDA
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Construction
Tubular
Lead Spacing
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Operating Temperature-Min
-55 °C
Package Diameter
5 mm
Package Length
33.4 mm
Package Style
Radial
Packing Method
Bulk
Rated Power Dissipation (P)
5 W
Rated Temperature
70 °C
Resistance
1200 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
10 ppm/°C
Terminal Shape
FLAT
Tolerance
10%
Working Voltage
77.4597 V
Want to compare parts?
  1. KPS500KB-RD-1K2S0
    Vitrohm Portuguesa LDA
    Fixed Resistor, Wire Wound, 5W, 1200ohm, 77.4597V, 10% +/-Tol, 10ppm/Cel, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KPS500KB-RD-1K2S0 by Vitrohm Portuguesa LDA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KPS500KB-RD-1K2S0 by Vitrohm Portuguesa LDA

Select Manufacturer
Which Manufacturer of KPS500KB-RD-1K2S0 would you like to use for your alert(s)?
  • Please alert me when KPS500KB-RD-1K2S0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KPS500KB-RD-1K2S0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KPS500KB-RD-1K2S0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KPS500KB-RD-1K2S0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KPS500KB-RD-1K2S0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KPS500KB-RD-1K2S0 by Vitrohm Portuguesa LDA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: