Part Details for KPS400JB-RD-R39S0 by Vitrohm Portuguesa LDA
Overview of KPS400JB-RD-R39S0 by Vitrohm Portuguesa LDA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPS400JB-RD-R39S0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK7694
|
Newark | Resistor, 0R39, 5%, 4W, Radial Rohs Compliant: Yes |Vitrohm KPS400JB-RD-R39S0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2330 / $0.7250 | Buy Now |
DISTI #
KPS400JB-RD-R39S0
|
Avnet Abacus | Resistor, 390 Milliohms, � 5%, 4 W, Radial Leaded, Wirewound, Power (Alt: KPS400JB-RD-R39S0) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |