Part Details for KPS200JB-RD-22RS0 by Vitrohm Portuguesa LDA
Overview of KPS200JB-RD-22RS0 by Vitrohm Portuguesa LDA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPS200JB-RD-22RS0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPS200JB-RD-22RS0
|
Avnet Abacus | Resistor, 22 Ohm, � 5%, 2 W, Radial Leaded, Wirewound, Power (Alt: KPS200JB-RD-22RS0) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |