Part Details for KPS-CF100 by KPS
Overview of KPS-CF100 by KPS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPS-CF100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPS-CF100
|
TME | Tester: phase sequence, 120÷400VAC, Freq: 2÷400Hz, 0÷40°C Min Qty: 1 | 6 |
|
$66.6600 / $71.1000 | Buy Now |