There are no models available for this part yet.
Overview of KPR4-105R by ABB Low Voltage Products and Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KPR4-105R by ABB Low Voltage Products and Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62Y1934
|
Newark | Reset But, w/Shaft, red, extd, o |Abb KPR4-105R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7200 / $19.0100 | Buy Now | |
DISTI #
71174910
|
RS | RESET BUT W/SHAFT RED EXTD O | ABB KPR4-105R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$11.6900 / $14.6100 | Buy Now | |
Onlinecomponents.com | ABB-PILOT DEVICES - 22MM MODULAR - RESET PUSHBUTTO RoHS: Compliant | 0 |
|
$10.6600 / $14.1200 | Buy Now | ||
DISTI #
KPR4-105R
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, red, none, IP66, prominent Min Qty: 1 | 2 |
|
$5.7500 | Buy Now |