Part Details for KPR4-100R by ABB Low Voltage Products and Systems
Overview of KPR4-100R by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPR4-100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62Y1932
|
Newark | Reset Button,extd,red,w/Shaft |Abb KPR4-100R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9800 / $20.7700 | Buy Now |
DISTI #
71174908
|
RS | RESET BUTTON EXTD RED W/SHAFT | ABB KPR4-100R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.3700 / $13.7500 | RFQ |
|
Onlinecomponents.com | ABB-PILOT DEVICES - 22MM MODULAR - RESET PUSHBUTTO | 0 |
|
$11.6500 / $15.4200 | Buy Now |
DISTI #
KPR4-100R
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, red, none, IP66, prominent Min Qty: 1 | 2 |
|
$5.6300 | Buy Now |