Part Details for KPR12 by CEC Industries Ltd
Overview of KPR12 by CEC Industries Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPR12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M9674
|
Newark | Krypton Pr 12V 0.7A 12Cp |Cec Industries KPR12 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 / $2.5600 | Buy Now |
DISTI #
4895-KPR12-ND
|
DigiKey | Box of 10 KRYPTON PR 12.0V 0.7A Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$24.3100 | Buy Now |