-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DC Power Connector, 20V, 1A, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-KPPX-3P-ND
|
DigiKey | CONN PLUG MALE 3P SOLDER CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
9544 In Stock |
|
$2.3507 / $4.3500 | Buy Now |
DISTI #
806-KPPX-3P
|
Mouser Electronics | DC Power Connectors 3P POWER PLUG SNAP AND LOCK RoHS: Compliant | 8156 |
|
$2.3200 / $4.3100 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
000000000001509287
|
Sager | DC Power Connectors 3P POWER PLUG SNAP AND LOCK Min Qty: 1 | 3049 |
|
$2.4100 / $3.4500 | Buy Now |
DISTI #
KPPX-3P
|
Toby Electronics | KPPX - Kycon Cable Mount Snap and Lock DC Power Connectors Min Qty: 10 Package Multiple: 5 Lead time: 3 Weeks, 4 Days | 225 |
|
$1.8203 / $2.8259 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KPPX-3P
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KPPX-3P
Kycon Inc
Circular DC Power Connector, 20V, 1A, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Kycon | |
Body/Shell Style | PLUG | |
Connector Type | DC Power Plugs or Jacks | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 1 A | |
Rated Voltage | 20 V | |
Termination Type | SOLDER |