Part Details for KPN500B1/4 by TE Connectivity
Overview of KPN500B1/4 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPN500B1/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57F2314
|
Newark | Straight Knurled Pointer Knob, 6.38Mm, Shaft Type:Round Shaft, Shaft Diameter:6.35Mm, Knob Material:Aluminium, Knob/Dial Style:Straight Knurled With Bar Pointer And Indicator Line, Knob Diameter:12.7Mm, Product Range:- Rohs Compliant: No |Alcoswitch Te Connectivity KPN500B1/4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 333 |
|
$12.2000 | Buy Now |
DISTI #
41AJ9071
|
Newark | Kpn500B1/4=Knob Blk W/Pointer |Alcoswitch Te Connectivity KPN500B1/4 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0100 | Buy Now |
DISTI #
450-1715-ND
|
DigiKey | KNOB KNURLED 0.250" METAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
931 In Stock |
|
$14.1876 / $18.7500 | Buy Now |
DISTI #
57F2314
|
Avnet Americas | Switch Accessories Straight Knurl Knob with Bar Pointer Shaft Size 6.35mm Color Black Aluminum - Bulk (Alt: 57F2314) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk | 333 Partner Stock |
|
$15.1600 / $18.1300 | Buy Now |
DISTI #
9-1437622-2
|
Avnet Americas | Switch Accessories Straight Knurl Knob with Bar Pointer Shaft Size 6.35mm Color Black Aluminum - Bulk (Alt: 9-1437622-2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 25 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$13.3930 / $16.1170 | Buy Now |
DISTI #
506-KPN500B1/4
|
Mouser Electronics | Knobs & Dials KNOB BLK W/POINTER RoHS: Compliant | 813 |
|
$13.8400 / $14.5100 | Buy Now |
|
Onlinecomponents.com | Switch Access Rotary Switch Round Knob |
206 Partner Stock |
|
$13.3400 / $16.1800 | Buy Now |
DISTI #
9-1437622-2
|
TTI | Knobs & Dials SWITCH KNOBS Min Qty: 500 Package Multiple: 25 Container: Each | Americas - 0 |
|
$12.9700 | Buy Now |
DISTI #
000000000000087189
|
Sager | Knobs & Dials KNOB BLK W/POINTER Min Qty: 500 | 0 |
|
$12.7100 / $15.4800 | Buy Now |
DISTI #
C1S757100725994
|
Chip1Stop | Switch Access Rotary Switch Round Knob RoHS: Compliant | 206 |
|
$17.3000 / $19.5000 | Buy Now |
Part Details for KPN500B1/4
KPN500B1/4 CAD Models
KPN500B1/4 Part Data Attributes
|
KPN500B1/4
TE Connectivity
Buy Now
|
Compare Parts:
KPN500B1/4
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |