Part Details for KPL-3015SURCK by Kingbright
Overview of KPL-3015SURCK by Kingbright
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPL-3015SURCK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9041
|
Newark | Led, Red, 180Mcd, 630Nm, Smd, Led Color:Red, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:1.95V, Wavelength Typ:630Nm, Luminous Intensity:180Mcd, Viewing Angle:70°, Lens Shape:Round, Product Range:- Rohs Compliant: Yes |Kingbright KPL-3015SURCK Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1306 |
|
$0.0820 / $0.3190 | Buy Now |
DISTI #
69776157
|
Verical | LED Uni-Color Hyper Red 645nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.0715 / $0.0936 | Buy Now |
DISTI #
69779593
|
Verical | LED Uni-Color Hyper Red 645nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 2236 | Americas - 420 |
|
$0.0699 / $0.2254 | Buy Now |
DISTI #
KPL-3015SURCK
|
TME | LED, SMD, 1206, red, 300÷600mcd, 3x1.5x1.4mm, 70°, 1.95÷2.5V, 20mA Min Qty: 5 | 2130 |
|
$0.0650 / $0.1910 | Buy Now |
DISTI #
KPL-3015SURCK
|
Avnet Abacus | LED Uni-Color Red 650nm 2-Pin Chip LED T/R (Alt: KPL-3015SURCK) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 4000 |
|
Buy Now | |
DISTI #
KPL-3015SURCK
|
Avnet Asia | LED Uni-Color Red 650nm 2-Pin Chip LED T/R (Alt: KPL-3015SURCK) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | LED Uni-Color Red 650nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.1097 / $0.1185 | Buy Now |
Part Details for KPL-3015SURCK
KPL-3015SURCK CAD Models
KPL-3015SURCK Part Data Attributes
|
KPL-3015SURCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPL-3015SURCK
Kingbright
Single Color LED, Hyper Red, Water Clear, T-3/4, 2mm, 3 X 1.50 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 70 cd | |
Luminous Intensity-Nom | 500.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.4 mm | |
Packing Method | TR | |
Peak Wavelength | 650 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 3 mm | |
Viewing Angle | 70 deg |