Part Details for KPHM-1608SECK by Kingbright
Overview of KPHM-1608SECK by Kingbright
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for KPHM-1608SECK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W1846
|
Newark | Led, Orange, 0.45Mm, 250Mcd, 601Nm, Led Color:Orange, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:601Nm, Luminous Intensity:250Mcd, Viewing Angle:120°, Lens Shape:Rectangular, Msl:- Rohs Compliant: Yes |Kingbright KPHM-1608SECK Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0140 | Buy Now |
|
Bristol Electronics | 1912 |
|
RFQ | ||
DISTI #
KPHM-1608SECK
|
TTI | Standard LEDs - SMD 1.6X0.8MM SMD LED LAMP ORNG RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
2146433
|
Farnell | LED, SMD, 0603, 0.45MM HEIGHT, ORANGE RoHS: Compliant Min Qty: 5 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$0.0918 / $0.1290 | Buy Now |
DISTI #
2146433RL
|
Farnell | LED, SMD, 0603, 0.45MM HEIGHT, ORANGE RoHS: Compliant Min Qty: 150 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
$0.0918 / $0.0959 | Buy Now |
Part Details for KPHM-1608SECK
KPHM-1608SECK CAD Models
KPHM-1608SECK Part Data Attributes:
|
KPHM-1608SECK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPHM-1608SECK
Kingbright
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.12 cd | |
Luminous Intensity-Nom | 250.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.45 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 610 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 120 deg |
Alternate Parts for KPHM-1608SECK
This table gives cross-reference parts and alternative options found for KPHM-1608SECK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPHM-1608SECK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA-3528SESK | Single Color LED, Super Bright Orange, Water Clear, 2.4mm, 3.50 X 2.80 MM, ROHS COMPLIANT, SMT, 2 PIN | Kingbright | KPHM-1608SECK vs KA-3528SESK |