-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Super Bright Yellow, Water Clear, 0.8mm, 1 X 0.50 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPHHS-1005SYCK
|
TME | LED, SMD, 0402, yellow, 80÷150mcd, 1x0.5x0.5mm, 120°, 2÷2.5V, 20mA Min Qty: 5 | 8775 |
|
$0.0598 / $0.1906 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 74647 |
|
RFQ | |
DISTI #
KPHHS-1005SYCK
|
Avnet Abacus | LED Single Chip Super Bright Yellow 590nm 30mA 2-Pin SMD T/R (Alt: KPHHS-1005SYCK) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 206000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KPHHS-1005SYCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPHHS-1005SYCK
Kingbright
Single Color LED, Super Bright Yellow, Water Clear, 0.8mm, 1 X 0.50 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 1 X 0.50 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 120.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.5 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Shape | RECTANGULAR | |
Size | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Pitch | 1.1 mm | |
Viewing Angle | 120 deg |
This table gives cross-reference parts and alternative options found for KPHHS-1005SYCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPHHS-1005SYCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM-24SYT-008 | Single Color LED, Super Bright Yellow, 2 PIN | Kingbright | KPHHS-1005SYCK vs KM-24SYT-008 |
AP2012SYCK | SINGLE COLOR LED, SUPER BRIGHT YELLOW, 1.3mm, 2 X 1.25 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | Kingbright | KPHHS-1005SYCK vs AP2012SYCK |
KM-24SYC-008 | Single Color LED, Super Bright Yellow, 2 PIN | Kingbright | KPHHS-1005SYCK vs KM-24SYC-008 |
KP-2012SYC | Single Color LED, Super Bright Yellow, Water Clear, 1.3mm, 2 X 1.25 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | Kingbright | KPHHS-1005SYCK vs KP-2012SYC |