-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Hyper Red, Water Clear, 0.8mm, 1 X 0.50 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X4382
|
Newark | Led, Low Power, Red, 630 Nm, 1.95 V, 20 Ma, 70 Mcd Rohs Compliant: Yes |Kingbright KPHHS-1005SURCK Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.0670 / $0.1080 | Buy Now |
DISTI #
64T3265
|
Newark | Led, Red, 0.5Mm X 1Mm, 220Mcd, 630Nm, Led Color:Red, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:1.95V, Wavelength Typ:630Nm, Luminous Intensity:70Mcd, Viewing Angle:120°, Lens Shape:Rectangular Rohs Compliant: Yes |Kingbright KPHHS-1005SURCK Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20375 |
|
$0.1420 / $0.4600 | Buy Now |
DISTI #
KPHHS-1005SURCK
|
TME | LED, SMD, 0402, red, 120÷220mcd, 1x0.5x0.5mm, 120°, 1.95÷2.5V, 20mA Min Qty: 5 | 16090 |
|
$0.0598 / $0.1906 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 93346 |
|
RFQ | |
DISTI #
KPHHS-1005SURCK
|
Avnet Abacus | LED Single Chip Hyper Red 635nm 30mA 2-Pin SMD T/R (Alt: KPHHS-1005SURCK) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
72S2003
|
Bürklin Elektronik | LED, SMD, 0402, red, 630 nm, 0.12 to 0.22 cd, 120°, KPHHS-1005SURCK Min Qty: 10 | 2440 |
|
$0.1215 / $0.2300 | Buy Now |
|
LCSC | SMD Light Emitting Diodes (LED) ROHS | 2390 |
|
$0.0798 / $0.1447 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KPHHS-1005SURCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPHHS-1005SURCK
Kingbright
Single Color LED, Hyper Red, Water Clear, 0.8mm, 1 X 0.50 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | 1 X 0.50 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 120 cd | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 650 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 0.8 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.1 mm | |
Viewing Angle | 120 deg |