-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Super Bright Orange, Water Clear, 0.8mm, 1 X 0.50 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T3264
|
Newark | Led, Orange, 0.5Mm X 1Mm, 240Mcd, 601Nm, Led Color:Orange, Led Mounting:Smd, Bulb Size:0.5Mm X 1Mm, Forward Current If:30Ma, Forward Voltage:2.1V, Wavelength Typ:601Nm, Luminous Intensity:240Mcd, Viewing Angle:120°, Product Range:- Rohs Compliant: Yes |Kingbright KPHHS-1005SECK Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 338 |
|
$0.0670 / $0.3510 | Buy Now |
DISTI #
KPHHS-1005SECK
|
TME | LED, SMD, 0402, orange, 120÷220mcd, 1x0.5x0.5mm, 120°, 2.1÷2.5V Min Qty: 5 | 19940 |
|
$0.0598 / $0.1906 | Buy Now |
DISTI #
KPHHS-1005SECK
|
Avnet Abacus | LED Uni-Color Orange 610nm 2-Pin Chip LED T/R (Alt: KPHHS-1005SECK) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 2000 |
|
Buy Now | |
|
LCSC | - Light Emitting Diodes (LED) ROHS | 1995 |
|
$0.0787 / $0.1485 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KPHHS-1005SECK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPHHS-1005SECK
Kingbright
Single Color LED, Super Bright Orange, Water Clear, 0.8mm, 1 X 0.50 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 1 X 0.50 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 120 cd | |
Luminous Intensity-Nom | 240.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.5 mm | |
Packing Method | TR | |
Peak Wavelength | 610 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 0.8 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.1 mm | |
Viewing Angle | 120 deg |