-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Hyper Red, Water Clear, 1.3mm, 2 X 1.25 MM, 0.40 MM HEIGHT, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P5128
|
Newark | Led, Red, 1.25Mm X 1.3Mm, 230Mcd, 630Nm, Led Color:Red, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:1.95V, Wavelength Typ:630Nm, Luminous Intensity:80Mcd, Viewing Angle:110°, Lens Shape:Rectangular Rohs Compliant: Yes |Kingbright KPHCM-2012SURCK Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4015 |
|
$0.1340 / $0.4350 | Buy Now |
DISTI #
93X4379
|
Newark | Led, Low Power, Red, 630 Nm, 1.95 V, 20 Ma, 80 Mcd Rohs Compliant: Yes |Kingbright KPHCM-2012SURCK Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.0630 / $0.1020 | Buy Now |
DISTI #
KPHCM-2012SURCK
|
TME | LED, SMD, 0805, red, 120÷230mcd, 2x1.25x0.4mm, 110°, 1.95÷2.5V, 20mA Min Qty: 5 | 8040 |
|
$0.0584 / $0.1874 | Buy Now |
DISTI #
KPHCM-2012SURCK
|
Avnet Abacus | LED Uni-Color Red 650nm 2-Pin Chip LED T/R (Alt: KPHCM-2012SURCK) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 2000 |
|
Buy Now | |
|
LCSC | SMD Light Emitting Diodes (LED) ROHS | 2390 |
|
$0.0732 / $0.1361 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KPHCM-2012SURCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPHCM-2012SURCK
Kingbright
Single Color LED, Hyper Red, Water Clear, 1.3mm, 2 X 1.25 MM, 0.40 MM HEIGHT, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 2 X 1.25 MM, 0.40 MM HEIGHT, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 110 cd | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 650 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.1 mm | |
Viewing Angle | 110 deg |