Part Details for KPEKA-4030MGC by Kingbright
Overview of KPEKA-4030MGC by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KPEKA-4030MGC
KPEKA-4030MGC CAD Models
KPEKA-4030MGC Part Data Attributes
|
KPEKA-4030MGC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPEKA-4030MGC
Kingbright
SINGLE COLOR LED, MEGA GREEN, 3.4mm, 4.00 MM X 3.00 MM, 2.65 MM HEIGHT, SMT-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 4.00 MM X 3.00 MM, 2.65 MM HEIGHT, SMT-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | MEGA GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.65 mm | |
Packing Method | TR | |
Peak Wavelength | 574 nm | |
Shape | OVAL | |
Size | 3.4 mm | |
Surface Mount | YES | |
Viewing Angle | 90 deg |