Part Details for KPEG209 by Kingstate Electronics Corporation
Overview of KPEG209 by Kingstate Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPEG209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPEG209
|
Avnet Abacus | Audio Indicator Indicator Piezo 12Vdc 35mA Pin 2400Hz to 3400Hz Through Hole (Alt: KPEG209) RoHS: Compliant Min Qty: 99 Package Multiple: 99 Lead time: 16 Weeks, 0 Days | Abacus - 2376 |
|
Buy Now | |
|
New Advantage Corporation | Piezo Audio Indicator RoHS: Compliant Min Qty: 1 Package Multiple: 99 | 594 |
|
$3.2000 / $3.4600 | Buy Now |