Part Details for KPEG208 by Kingstate Electronics Corporation
Overview of KPEG208 by Kingstate Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPEG208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K2749
|
Newark | Piezo Alarm, Transducer Function:Alarm, Tones:Continuous, Supply Voltage Min:3V, Supply Voltage Max:20V, Operating Current Max:14Ma, Sound Level Spl:83Db, Sound Level Distance:30Cm, Resonant Frequency:4Khz, Product Range:-, Svhc:No Rohs Compliant: Yes |Kingstate KPEG208 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 836 |
|
$1.3900 / $2.5300 | Buy Now |
DISTI #
KPEG208
|
Avnet Abacus | Audio Indicator Indicator Piezo 12Vdc 14mA Pin 3500Hz to 4500Hz Through Hole (Alt: KPEG208) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days | Abacus - 2250 |
|
Buy Now | |
|
New Advantage Corporation | PIEZO BUZZER RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 1750 |
|
$1.3700 / $1.4800 | Buy Now |