Part Details for KPE4703A by KIA Semiconductor Technology (Shenzhen Co Ltd)
Overview of KPE4703A by KIA Semiconductor Technology (Shenzhen Co Ltd)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPE4703A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 7.5A 20m10V6A 3.1W 2.5V250uA 1 Piece P-Channel SOP-8 MOSFETs ROHS | 2 |
|
$0.0697 / $0.0726 | Buy Now |