There are no models available for this part yet.
Overview of KPE-WTE 125K1 by RADER
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KPE-WTE 125K1 by RADER
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KPE-WTE-125K1
|
TME | Transport wheel, Ø: 125mm, W: 32mm, H: 156mm, torsional, 150kg, WTE Min Qty: 1 | 20 |
|
$8.6000 / $10.5800 | Buy Now |