Part Details for KPE-PPB 150S by RADER
Overview of KPE-PPB 150S by RADER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7150SIY#PBF | Analog Devices | 20V, 20A Sync Buck Reg | |
LTC7150SEY#PBF | Analog Devices | 20V, 20A Sync Buck Reg | |
LTC7150SJY-4#PBF | Analog Devices | 20V, 20A Sync Buck Reg |
Price & Stock for KPE-PPB 150S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPE-PPB-150S
|
TME | Transport wheel, Ø: 150mm, W: 40mm, H: 190mm, torsional, 150kg, PPB Min Qty: 1 | 4 |
|
$10.3000 / $12.6700 | Buy Now |