Part Details for KPDO-VPM-06-50-25-V-8 by Kelly Pneumatics Inc
Overview of KPDO-VPM-06-50-25-V-8 by Kelly Pneumatics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL31492EIRTZ | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range | |
ISL31495EIBZ-T7A | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range | |
ISL31496EIBZ | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range |
Price & Stock for KPDO-VPM-06-50-25-V-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4949-KPDO-VPM-06-50-25-V-8-ND
|
DigiKey | Solenoid Valve 6 Volt 1/8 NPT Min Qty: 1 Container: Case MARKETPLACE PRODUCT |
2 In Stock |
|
$22.0000 / $30.0000 | Buy Now |