-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Super Bright Yellow, Water Clear, T-3/4, 1.8mm, 3.20 X 2.40 MM, 2.40 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KPD-3224SYCK by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W1842
|
Newark | Led, Yellow, 1300Mcd, 590Nm, Led Color:Yellow, Led Mounting:Smd, Bulb Size:-, Forward Current If... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 622 |
|
$0.1290 / $0.4150 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Quest Components | 1200 |
|
$0.2880 / $0.9600 | Buy Now | |
DISTI #
KPD-3224SYCK
|
TME | LED, SMD, 3224, yellow, 1000÷1300mcd, 3.2x2.4x2.4mm, 20°, 20mA, 75mW Min Qty: 5 | 0 |
|
$0.1050 / $0.1690 | RFQ |
DISTI #
KPD-3224SYCK
|
Avnet Abacus | LED Single Chip Super Bright Yellow 590nm 30mA 2Pin SMD TR (Alt: KPD-3224SYCK) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days | Abacus - 10500 |
|
Buy Now | |
|
New Advantage Corporation | LED JAUNE CMS A DOME INCOLORE RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 15000 |
|
$0.1075 / $0.1161 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KPD-3224SYCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPD-3224SYCK
Kingbright
Single Color LED, Super Bright Yellow, Water Clear, T-3/4, 1.8mm, 3.20 X 2.40 MM, 2.40 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3.20 X 2.40 MM, 2.40 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1400.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.4 mm | |
Packing Method | TAPE AND REEL | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 1.8 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 3.2 mm | |
Viewing Angle | 20 deg |