-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Super Bright Orange, Water Clear, T-3/4, 1.9mm, 3.20 X 2.40 MM, 2.40 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W1840
|
Newark | Led, Orange, 2700Mcd, 601Nm, Led Color:Orange, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:601Nm, Luminous Intensity:2700Mcd, Viewing Angle:20°, Lens Shape:Dome, Product Range:- Rohs Compliant: Yes |Kingbright KPD-3224SECK RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0920 / $0.3530 | Buy Now |
DISTI #
KPD-3224SECK
|
TME | LED, SMD, 1209, orange, 1500÷2700mcd, 3.2x2.4x2.4mm, 20°, 20mA, 75mW Min Qty: 5 | 4295 |
|
$0.0770 / $0.2050 | Buy Now |
DISTI #
KPD-3224SECK
|
Avnet Abacus | LED Uni-Color Orange 610nm 2-Pin Chip LED T/R (Alt: KPD-3224SECK) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KPD-3224SECK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPD-3224SECK
Kingbright
Single Color LED, Super Bright Orange, Water Clear, T-3/4, 1.9mm, 3.20 X 2.40 MM, 2.40 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3.20 X 2.40 MM, 2.40 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1300.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.4 mm | |
Packing Method | TR | |
Peak Wavelength | 610 nm | |
Shape | ROUND | |
Size | 1.9 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 3.2 mm | |
Viewing Angle | 20 deg |