Part Details for KPCU01H568J by Miflex SA
Overview of KPCU01H568J by Miflex SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPCU01H568J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPCU01-6.8U/600
|
TME | Capacitor: copper-polypropylene-paper, 6.8uF, 600VDC, ±5%, THT Min Qty: 2 | 2 |
|
$437.4800 / $528.0000 | Buy Now |