Part Details for KPCIEX-T98-1BK30 by Kycon Inc
Overview of KPCIEX-T98-1BK30 by Kycon Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPCIEX-T98-1BK30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-KPCIEX-T98-1BK30-ND
|
DigiKey | CONN PCI EXP FMALE 98POS 0.039 Min Qty: 5040 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.6531 | Buy Now |
DISTI #
806-KPCIEX-T98-1BK30
|
Mouser Electronics | PCI Express / PCI Connectors 98P PCI Express Vert T/H 2.3mm Tail 30u RoHS: Compliant | 0 |
|
$1.6300 | Order Now |
DISTI #
000000000002653653
|
Sager | PCI Express / PCI Connectors 98P PCI Express Vert T/H 2.3mm Tail 30u Min Qty: 5040 | 0 |
|
$1.6400 | Buy Now |
Part Details for KPCIEX-T98-1BK30
KPCIEX-T98-1BK30 CAD Models
KPCIEX-T98-1BK30 Part Data Attributes
|
KPCIEX-T98-1BK30
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KPCIEX-T98-1BK30
Kycon Inc
Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Kycon | |
Board Mounting Option | PEG | |
Body Breadth | 0.295 inch | |
Body Depth | 0.443 inch | |
Body Length | 2.205 inch | |
Body/Shell Style | PLUG | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.1 A | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 98 |
Alternate Parts for KPCIEX-T98-1BK30
This table gives cross-reference parts and alternative options found for KPCIEX-T98-1BK30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPCIEX-T98-1BK30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPCIEX-T98-3BK | Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT | Kycon Inc | KPCIEX-T98-1BK30 vs KPCIEX-T98-3BK |
KPCIEX-T98-2BK30 | Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT | Kycon Inc | KPCIEX-T98-1BK30 vs KPCIEX-T98-2BK30 |