Datasheets
KPCIEX-T230-1BK by: Kycon Inc

Card Edge Connector, 230 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT

Part Details for KPCIEX-T230-1BK by Kycon Inc

Overview of KPCIEX-T230-1BK by Kycon Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for KPCIEX-T230-1BK

Part # Distributor Description Stock Price Buy
DISTI # 2092-KPCIEX-T230-1BK-ND
DigiKey CONN PCI EXP FMALE 230POS 0.039 Min Qty: 2100 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 2,100 $3.5271
$3.5271 Buy Now
DISTI # 806-KPCIEX-T230-1BK
Mouser Electronics PCI Express / PCI Connectors 230P PCI Express Vrt T/H 2.3mm Tail RoHS: Compliant 0
  • 2,100 $3.5600
$3.5600 Order Now
DISTI # 000000000002653638
Sager PCI Express / PCI Connectors 230P PCI Express Vrt T/H 2.3mm Tail Min Qty: 2100 0
  • 2,100 $5.1000
$5.1000 Buy Now

Part Details for KPCIEX-T230-1BK

KPCIEX-T230-1BK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KPCIEX-T230-1BK Part Data Attributes

KPCIEX-T230-1BK Kycon Inc
Buy Now Datasheet
Compare Parts:
KPCIEX-T230-1BK Kycon Inc Card Edge Connector, 230 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KYCON INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Kycon
Board Mounting Option PEG
Body Breadth 0.295 inch
Body Depth 0.443 inch
Body/Shell Style PLUG
Connector Type CARD EDGE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN OVER NICKEL
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 30 mΩ
Contact Style BELLOWED TYPE
DIN Conformance NO
Dielectric Withstanding Voltage 700VAC V
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 1.112 N
Insulation Resistance 1000000000 Ω
Insulator Material POLYETHYLENE
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.039 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 4
Number of Rows Loaded 2
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.0066 mm
Plating Thickness FLASH inch
Rated Current (Signal) 1.1 A
Terminal Pitch 1 mm
Termination Type SOLDER
Total Number of Contacts 230

Alternate Parts for KPCIEX-T230-1BK

This table gives cross-reference parts and alternative options found for KPCIEX-T230-1BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPCIEX-T230-1BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2EG0B51F-D2D Card Edge Connector, 230 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE Foxconn KPCIEX-T230-1BK vs 2EG0B51F-D2D
KPCIEX-T230-3BK Card Edge Connector, 230 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT Kycon Inc KPCIEX-T230-1BK vs KPCIEX-T230-3BK
2EG0B511-D2D Card Edge Connector, 230 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Foxconn KPCIEX-T230-1BK vs 2EG0B511-D2D
2EG0B517-D2D Card Edge Connector, 230 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Foxconn KPCIEX-T230-1BK vs 2EG0B517-D2D
2EG0B51H-D2D Card Edge Connector, 230 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE Foxconn KPCIEX-T230-1BK vs 2EG0B51H-D2D
KPCIEX-T230-1BK30 Card Edge Connector, 230 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT Kycon Inc KPCIEX-T230-1BK vs KPCIEX-T230-1BK30
KPCIEX-T230-3BK30 Card Edge Connector, 230 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT Kycon Inc KPCIEX-T230-1BK vs KPCIEX-T230-3BK30
2EG0B513-D2D Card Edge Connector, 230 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Foxconn KPCIEX-T230-1BK vs 2EG0B513-D2D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KPCIEX-T230-1BK by Kycon Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KPCIEX-T230-1BK by Kycon Inc

Select Manufacturer
Which Manufacturer of KPCIEX-T230-1BK would you like to use for your alert(s)?
  • Please alert me when KPCIEX-T230-1BK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KPCIEX-T230-1BK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KPCIEX-T230-1BK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KPCIEX-T230-1BK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KPCIEX-T230-1BK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KPCIEX-T230-1BK by Kycon Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: