Part Details for KPCIEX-SM2-36BK by Kycon Inc
Overview of KPCIEX-SM2-36BK by Kycon Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPCIEX-SM2-36BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-KPCIEX-SM2-36BK-ND
|
DigiKey | CONN PCI EXP FMALE 36POS 0.039 Min Qty: 5070 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1566 | Buy Now |
DISTI #
806-KPCIEX-SM2-36BK
|
Mouser Electronics | PCI Express / PCI Connectors 36P PCI Express R/A Straddle Mt w/Peg RoHS: Compliant | 0 |
|
$1.1400 | Order Now |
DISTI #
000000000002653630
|
Sager | PCI Express / PCI Connectors 36P PCI Express R/A Straddle Mt w/Peg Min Qty: 5070 | 0 |
|
$1.3100 | Buy Now |
Part Details for KPCIEX-SM2-36BK
KPCIEX-SM2-36BK CAD Models
KPCIEX-SM2-36BK Part Data Attributes:
|
KPCIEX-SM2-36BK
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KPCIEX-SM2-36BK
Kycon Inc
Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Depth | 0.661 inch | |
Body Length | 0.984 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VDC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.15 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.035 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.15 N |
Alternate Parts for KPCIEX-SM2-36BK
This table gives cross-reference parts and alternative options found for KPCIEX-SM2-36BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPCIEX-SM2-36BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPCIEX-SM3-36BK30 | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Kycon Inc | KPCIEX-SM2-36BK vs KPCIEX-SM3-36BK30 |
KPCIEX-SM1-36BK | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Kycon Inc | KPCIEX-SM2-36BK vs KPCIEX-SM1-36BK |