Part Details for KPBL-3025SRPGC-PRV by Kingbright
Overview of KPBL-3025SRPGC-PRV by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KPBL-3025SRPGC-PRV
KPBL-3025SRPGC-PRV CAD Models
KPBL-3025SRPGC-PRV Part Data Attributes
|
KPBL-3025SRPGC-PRV
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPBL-3025SRPGC-PRV
Kingbright
Dual Color LED, Super Bright Red/pure Green, Water Clear, 2.5mm, 3 X 2.50 MM, 1.40 MM HEIGHT, SMT, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3 X 2.50 MM, 1.40 MM HEIGHT, SMT, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT RED/PURE GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 100.0/8.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.4 mm | |
Packing Method | TR | |
Peak Wavelength | 660/555 nm | |
Shape | RECTANGULAR | |
Size | 2.5 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.7 mm | |
Viewing Angle | 100 deg |