-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED, High Efficiency Red/green, Water Clear, T-3/4, 1.8mm, ROHS COMPLIANT, 3.20 X 2.40 MM, 2.40 MM HEIGHT, SURFACE MOUNT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KPBD-3224SURKCGKC by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W1835
|
Newark | Led, Smd, Dome-Lens, Red+Green, Led Color:Green, Red, Led Mounting:Smd, Bulb Size:-, Viewing Ang... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14517 |
|
$0.1450 / $0.5140 | Buy Now |
DISTI #
KPBD-3224SURKCGKC
|
TME | LED, SMD, 1210, red/green, 3.2x2.4x2.4mm, 20°, 20mA, λd: 570nm,630nm Min Qty: 5 | 21086 |
|
$0.1980 / $0.3150 | Buy Now |
DISTI #
SMC-KPBD-3224SURKCGKC
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1241 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 27376 |
|
RFQ | |
DISTI #
KPBD-3224SURKCGKC
|
Avnet Abacus | LED Multicolor Chip GreenHyper Red 570630nm 30mA 4Pin SMD TR (Alt: KPBD-3224SURKCGKC) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Greenchips | Date Code: 14+/CN | 2142 |
|
$0.1100 / $0.1220 | Buy Now |
|
LCSC | 20mA Colorless Transparent Lens -40+85 RedGreen-yellow 20 75mW 1210 LED Indication - Discrete ROHS | 465 |
|
$0.1367 / $0.2758 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 90000 |
|
$0.1534 / $0.1658 | Buy Now |
|
Vyrian | Optoelectronics | 17122 |
|
RFQ | |
|
Win Source Electronics | Dual Color LED, High Efficiency Red/green, Water Clear, T-3/4, 1.8mm | 26750 |
|
$0.1480 / $0.2220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KPBD-3224SURKCGKC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPBD-3224SURKCGKC
Kingbright
Dual Color LED, High Efficiency Red/green, Water Clear, T-3/4, 1.8mm, ROHS COMPLIANT, 3.20 X 2.40 MM, 2.40 MM HEIGHT, SURFACE MOUNT PACKAGE-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT, 3.20 X 2.40 MM, 2.40 MM HEIGHT, SURFACE MOUNT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | UL RECOGNIZED, IC COMPATIBLE, HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED/GREEN | |
Color@Wavelength | Grn-Yell/Orng-Red | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 20 cd | |
Luminous Intensity-Nom | 800.0/300.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 2.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 650/574 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.8 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 3.2 mm | |
Viewing Angle | 20 deg |