Part Details for KPBD-3224LVSURKZGKC by Kingbright
Overview of KPBD-3224LVSURKZGKC by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPBD-3224LVSURKZGKC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC9295
|
Newark | Led, Red/Grn, 50/250Mcd, Smd, Led Colour:Green, Red, Led Mounting:Smd, Bulb Size:-, Viewing Angle:20°, Lens Shape:Dome, Forward Current/Colour:R 2Ma, G 2Ma, Luminous Intensity/Colour:R 30Mcd, G 250Mcd, Forward Voltage/Colour:R Rohs Compliant: Yes |Kingbright KPBD-3224LVSURKZGKC RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3210 / $0.8000 | Buy Now |
Part Details for KPBD-3224LVSURKZGKC
KPBD-3224LVSURKZGKC CAD Models
KPBD-3224LVSURKZGKC Part Data Attributes
|
KPBD-3224LVSURKZGKC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPBD-3224LVSURKZGKC
Kingbright
Dual Color LED, Hyper Red/green, Water Clear, T-3/4, 1.9mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.41.00.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.1 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 50.0/250.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 2.4 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 645/515 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.9 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 3.2 mm | |
Viewing Angle | 20 deg |