-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED, Super Bright Yellow/green, Water Clear, 2mm, 3 X 1 MM, 2 MM HEIGHT, ROHS COMPLIANT, SMD, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPBA-3010SYKCGKC
|
TME | LED, SMD, 1104, yellow/green, 3x2x1mm, 140°, 20mA, λd: 570nm,590nm Min Qty: 5 | 3860 |
|
$0.1110 / $0.2330 | Buy Now |
DISTI #
KPBA-3010SYKCGKC
|
Avnet Abacus | LED Bi-Color Green/Yellow 574nm/590nm 3-Pin Chip LED T/R (Alt: KPBA-3010SYKCGKC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 6000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | SMD Light Emitting Diodes (LED) ROHS | 870 |
|
$0.1181 / $0.2309 | Buy Now |
|
LCSC | SMD-3P3x1mm LED Indication - Discrete ROHS | 860 |
|
$0.1230 / $0.2405 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KPBA-3010SYKCGKC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPBA-3010SYKCGKC
Kingbright
Dual Color LED, Super Bright Yellow/green, Water Clear, 2mm, 3 X 1 MM, 2 MM HEIGHT, ROHS COMPLIANT, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3 X 1 MM, 2 MM HEIGHT, ROHS COMPLIANT, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW/GREEN | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 150.0/50.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR | |
Peak Wavelength | 590/574 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Viewing Angle | 140 deg |