-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Super Bright Yellow, Water Clear, 2mm, 3 X 1 MM, 2 MM HEIGHT, ROHS COMPLIANT, SMD, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W1832
|
Newark | Led, Yellow, 150Mcd, 590Nm, Led Color:Yellow, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:590Nm, Luminous Intensity:150Mcd, Viewing Angle:120°, Lens Shape:Rectangular, Product Range:- Rohs Compliant: Yes |Kingbright KPA-3010SYCK Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1152 |
|
$0.1660 / $0.5390 | Buy Now |
DISTI #
93X4362
|
Newark | Led, Right Angle, Yellow, 590 Nm, 2 V, 20 Ma, 150 Mcd Rohs Compliant: Yes |Kingbright KPA-3010SYCK Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.1260 | Buy Now |
DISTI #
KPA-3010SYCK
|
TME | LED, SMD, 1104, yellow, 50÷150mcd, 3x2x1mm, 120°, 2÷2.5V, 20mA Min Qty: 5 | 8730 |
|
$0.0660 / $0.1890 | Buy Now |
DISTI #
KPA-3010SYCK
|
Avnet Abacus | LED Uni-Color Yellow 590nm 2-Pin Chip LED T/R (Alt: KPA-3010SYCK) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 46000 |
|
Buy Now | |
|
New Advantage Corporation | LED gelb 100mcd 20mA RB2K RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 38000 |
|
$0.1025 / $0.1108 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KPA-3010SYCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPA-3010SYCK
Kingbright
Single Color LED, Super Bright Yellow, Water Clear, 2mm, 3 X 1 MM, 2 MM HEIGHT, ROHS COMPLIANT, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | 3 X 1 MM, 2 MM HEIGHT, ROHS COMPLIANT, SMD, 3 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.5 mm | |
Viewing Angle | 120 deg |