Part Details for KP3216SURC by Kingbright
Overview of KP3216SURC by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP3216SURC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 3.2 MM X 1.6 MM X 1.1 MM (1206) SURFACE MOUNT LED LAMP Single Color LED, Hyper Red, Water Clear, 2mm RoHS: Compliant |
|
|
RFQ |