Part Details for KP27F-60S-0.5SV(800) by Hirose Electric Co Ltd
Overview of KP27F-60S-0.5SV(800) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP27F-60S-0.5SV(800)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7409
|
Newark | 125? Heat Resistant, Floating Board-To-Board Connector, 0.5Mm Pitch/21Mm Stacking Height |Hirose(Hrs) KP27F-60S-0.5SV(800) RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4800 / $6.2200 | Buy Now |
DISTI #
26-KP27F-60S-0.5SV(800)TR-ND
|
DigiKey | INTERCONNECT RECTANGULAR Min Qty: 750 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8214 | Buy Now |
DISTI #
KP27F-60S-0.5SV(80
|
Avnet Americas | Connector Board to Board Socket Strip 60 Position 0.5mm Solder Straight Surface Mount - Trays (Alt: KP27F-60S-0.5SV(80) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.8875 / $4.5095 | Buy Now |
DISTI #
798-KP27F60S05SV800
|
Mouser Electronics | Board to Board & Mezzanine Connectors | 0 |
|
$3.8700 | Order Now |
|
Future Electronics | Transmission Rate 5.0 Gbps Contact Pitch 0.5 mm RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$3.8000 | Buy Now |
DISTI #
HIRKP27F-60S-0.5SV(800)
|
Heilind Electronics | 480-0781-0-00 SET | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 125℃ Heat Resistant, Floating Board-to-Board Connector, 0.5mm Pitch / 21mm Stacking Height RoHS: Compliant | 0 |
|
$3.8600 / $8.0600 | Buy Now |
DISTI #
000000000006272099
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 750 | 0 |
|
$3.8900 / $5.1800 | Buy Now |