Part Details for KP276A1201XTMA1 by Infineon Technologies AG
Results Overview of KP276A1201XTMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KP276A1201XTMA1 Information
KP276A1201XTMA1 by Infineon Technologies AG is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for KP276A1201XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1869
|
Newark | Dig Absolute Pressure Sensor, 10-400Kpa, Pressure Type:Absolute, Operating Pressure Min:10Kpa, Op... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 86 |
|
$4.5800 / $6.5000 | Buy Now |
DISTI #
448-KP276A1201XTMA1CT-ND
|
DigiKey | SENSOR 58.02PSIA 12BIT DSOF8 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
389 In Stock |
|
$4.2015 / $6.2500 | Buy Now |
DISTI #
KP276A1201XTMA1
|
Avnet Americas | Pressure Sensor, Absolute, 10 kPa, 400 kPa, 4.5 V, 5.5 V - Tape and Reel (Alt: KP276A1201XTMA1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$4.1073 | Buy Now |
DISTI #
726-KP276A1201XTMA1
|
Mouser Electronics | Board Mount Pressure Sensors INTEGRATED PRESSURE SENS RoHS: Compliant | 0 |
|
$3.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$3.7000 | Buy Now |
|
Rochester Electronics | KP276A1201 - Digital Absolute Pressure Sensor RoHS: Compliant Status: Active Min Qty: 1 | 2170 |
|
$3.4900 / $4.1000 | Buy Now |
DISTI #
SP002627796
|
EBV Elektronik | Pressure Sensor Absolute 10 kPa 400 kPa 45 V 55 V (Alt: SP002627796) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |