Part Details for KP236XTMA1 by Infineon Technologies AG
Results Overview of KP236XTMA1 by Infineon Technologies AG
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KP236XTMA1 Information
KP236XTMA1 by Infineon Technologies AG is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for KP236XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC7084
|
Newark | Pressure Sensor, Absolute, 40-115Kpa, Pressure Type:Absolute, Operating Pressure Min:40Kpa, Opera... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1052 |
|
$2.3600 / $4.5700 | Buy Now |
DISTI #
KP236XTMA1CT-ND
|
DigiKey | SENSOR 16.68PSIA 4.5V DSOF8-16 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4929 In Stock |
|
$2.9229 / $5.0800 | Buy Now |
DISTI #
KP236XTMA1
|
Avnet Americas | Pressure Sensor 0.1V to 4.85V 40kPa to 115kPa Absolute 8-Pin DSOF T/R - Tape and Reel (Alt: KP236XTM... more RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel |
1500 |
|
$3.2502 | Buy Now |
DISTI #
726-KP236XTMA1
|
Mouser Electronics | Board Mount Pressure Sensors Analog Absolute Pressure Sensor RoHS: Compliant | 2825 |
|
$2.9200 / $3.6200 | Buy Now |
DISTI #
V72:2272_06378097
|
Arrow Electronics | Board Mount Pressure Sensor 0.1V to 4.85V 40kPa to 115kPa Absolute Automotive AEC-Q100 8-Pin DSOF T/... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2212 Container: Cut Strips | Americas - 4222 |
|
$2.9990 / $3.3550 | Buy Now |
DISTI #
V79:2366_28364653
|
Arrow Electronics | Board Mount Pressure Sensor 0.1V to 4.85V 40kPa to 115kPa Absolute Automotive AEC-Q100 8-Pin DSOF T/... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2227 | Americas - 1490 |
|
$2.4570 / $2.5340 | Buy Now |
DISTI #
73928793
|
RS | Sensor, analog barometic air pressure sensor, IC, -40 to 125C, 8-pin, SMD | Infineon KP236XTMA1 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4000 / $6.0000 | RFQ |
|
Future Electronics | KP236 Series 40 kPa to 115 kPa 0.5 V to 4.5 V SMT Pressure Sensor - PG-DSOF-8 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$2.6600 | Buy Now |
DISTI #
63312910
|
Verical | Board Mount Pressure Sensor 0.1V to 4.85V 40kPa to 115kPa Absolute Automotive AEC-Q100 8-Pin DSOF T/... more RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2212 | Americas - 4222 |
|
$2.9990 / $3.3550 | Buy Now |
DISTI #
85989915
|
Verical | Board Mount Pressure Sensor 0.1V to 4.85V 40kPa to 115kPa Absolute Automotive AEC-Q100 8-Pin DSOF T/... more RoHS: Compliant Min Qty: 95 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$3.4500 / $3.9875 | Buy Now |
Part Details for KP236XTMA1
KP236XTMA1 CAD Models
KP236XTMA1 Part Data Attributes
|
KP236XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
KP236XTMA1
Infineon Technologies AG
Analog Circuit,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e4 | |
Sensors/Transducers Type | PRESSURE SENSOR,CAPACITIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |