Part Details for KP236N6165XTMA2 by Infineon Technologies AG
Overview of KP236N6165XTMA2 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP236N6165XTMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KP236N6165XTMA2TR-ND
|
DigiKey | SENSOR 23.93PSIA 4.8V DSOF8 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
KP236N6165XTMA2
|
Avnet Americas | Pressure Sensor 60kPa to 165kPa Absolute 8-Pin DSOF T/R - Tape and Reel (Alt: KP236N6165XTMA2) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
KP236N6165XTMA2
|
Avnet Americas | Pressure Sensor 60kPa to 165kPa Absolute 8-Pin DSOF T/R - Tape and Reel (Alt: KP236N6165XTMA2) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ |