Part Details for KP236N6165XTMA1. by Infineon Technologies AG
Overview of KP236N6165XTMA1. by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP236N6165XTMA1.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC7152
|
Newark | Pressure Type:Absolute, Operating Pressure Min:60Kpa, Operating Pressure Max:165Kpa, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Msl:- Rohs Compliant: Yes |Infineon KP236N6165XTMA1. RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2500 | Buy Now |