Part Details for KP235 by Infineon Technologies AG
Results Overview of KP235 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KP235 Information
KP235 by Infineon Technologies AG is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for KP235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-KP235
|
Mouser Electronics | Board Mount Pressure Sensors Analog Absolute Pressure Sensor RoHS: Compliant | 2576 |
|
$3.2700 / $7.0800 | Buy Now |
|
Quest Components | CAPACITIVE SENSOR, ABSOLUTE, 5.8PSI MIN, 16.6PSI MAX, 0.5-4.5V, SQUARE, SURFACE MOUNT | 7 |
|
$3.5250 / $7.0500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 49 |
|
RFQ |