-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC9985
|
Newark | Pressure Sensor, Barometric, 40-115Kpa, Pressure Type:Barometric, Sensitivity, V/P:45Mv/Kpa, Operating Pressure Min:40Kpa, Operating Pressure Max:115Kpa, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Sensor Case Style:Smd Rohs Compliant: Yes |Infineon KP234XTMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 936 |
|
$3.5300 / $5.7500 | Buy Now |
DISTI #
448-KP234XTMA1CT-ND
|
DigiKey | SENSOR 16.68PSIA 4.7V DSOF8-16 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1821 In Stock |
|
$3.3064 / $7.0900 | Buy Now |
DISTI #
KP234XTMA1
|
Avnet Americas | Pressure Sensor 0.1V to 4.85V 40kPa to 115kPa Absolute 8-Pin DSOF T/R - Tape and Reel (Alt: KP234XTMA1) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.6244 | Buy Now |
DISTI #
726-KP234XTMA1
|
Mouser Electronics | Board Mount Pressure Sensors Analog Absolute Pressure Sensor RoHS: Compliant | 2306 |
|
$3.0400 / $4.4500 | Buy Now |
DISTI #
V72:2272_06378209
|
Arrow Electronics | Board Mount Pressure Sensor 0.1V to 4.85V 40kPa to 115kPa Absolute Automotive AEC-Q100 8-Pin DSOF T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2223 Container: Cut Strips | Americas - 300 |
|
$2.9990 / $3.2020 | Buy Now |
|
Future Electronics | Pressure Sensor 0.1V to 4.85V 40kPa to 115kPa Absolute 8-Pin DSOF T/R RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$2.9500 | Buy Now |
|
Bristol Electronics | 298 |
|
RFQ | ||
|
Rochester Electronics | KP234 - Xensiv Absolute Pressure Sensor RoHS: Compliant Status: Active Min Qty: 1 | 1892 |
|
$2.9000 / $3.4100 | Buy Now |
DISTI #
KP234XTMA1
|
Avnet Americas | Pressure Sensor 0.1V to 4.85V 40kPa to 115kPa Absolute 8-Pin DSOF T/R - Tape and Reel (Alt: KP234XTMA1) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.6244 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 1500 |
|
$5.1817 / $6.4447 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KP234XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
KP234XTMA1
Infineon Technologies AG
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |