Part Details for KP219N3621XTMA1 by Infineon Technologies AG
Overview of KP219N3621XTMA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP219N3621XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KP219N3621XTMA1CT-ND
|
DigiKey | SENSOR 14.79PSIA 4.95V Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1495 In Stock |
|
$2.9229 / $6.4300 | Buy Now |
DISTI #
KP219N3621XTMA1
|
Avnet Americas | Pressure Sensor 0.1V to 4.95V 15KPa to 102KPa Absolute 8-Pin DSOF T/R - Tape and Reel (Alt: KP219N3621XTMA1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_06377514
|
Arrow Electronics | Board Mount Pressure Sensor 0.1V to 4.85V 15kPa to 102kPa Absolute Automotive AEC-Q100 8-Pin DSOF T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2237 Container: Cut Strips | Americas - 1441 |
|
$2.2690 / $3.0076 | Buy Now |
|
Future Electronics | KP219N3621 Series 15 to 102 kPA 5 V Analog Voltage Absolute Pressure Sensor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$3.0000 | Buy Now |
DISTI #
63413779
|
Verical | Board Mount Pressure Sensor 0.1V to 4.85V 15kPa to 102kPa Absolute Automotive AEC-Q100 8-Pin DSOF T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2237 | Americas - 1441 |
|
$2.2690 | Buy Now |
|
Rochester Electronics | KP219 - Xensiv Absolute Pressure Sensor ' RoHS: Compliant Status: Active Min Qty: 1 | 31689 |
|
$2.7600 / $3.2500 | Buy Now |
Part Details for KP219N3621XTMA1
KP219N3621XTMA1 CAD Models
KP219N3621XTMA1 Part Data Attributes
|
KP219N3621XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
KP219N3621XTMA1
Infineon Technologies AG
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |