Part Details for KP216H1416XTMA1 by Infineon Technologies AG
Overview of KP216H1416XTMA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP216H1416XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ7631
|
Newark | Pressure Sensor, Absolute, 50-150Kpa, Pressure Type:Absolute, Sensitivity, V/P:40Mv/Kpa, Operating Pressure Min:50Kpa, Operating Pressure Max:150Kpa, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Sensor Case Style:Dsof Rohs Compliant: Yes |Infineon KP216H1416XTMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 928 |
|
$2.3000 | Buy Now |
DISTI #
KP216H1416XTMA1CT-ND
|
DigiKey | SENSOR 21.76PSIA 4.5V DSOF8 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1269 In Stock |
|
$3.1051 / $6.6500 | Buy Now |
DISTI #
KP216H1416XTMA1
|
Avnet Americas | Pressure Sensor 0.1V to 4.85V 50kPa to 150kPa Absolute 8-Pin DSOF T/R - Tape and Reel (Alt: KP216H1416XTMA1) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.4038 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$2.7500 | Buy Now |
|
Rochester Electronics | KP216 - Xensiv Absolute Pressure Sensor RoHS: Compliant Status: Active Min Qty: 1 | 15745 |
|
$2.7200 / $3.2000 | Buy Now |
Part Details for KP216H1416XTMA1
KP216H1416XTMA1 CAD Models
KP216H1416XTMA1 Part Data Attributes:
|
KP216H1416XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
KP216H1416XTMA1
Infineon Technologies AG
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |