Part Details for KP2012SRCPRV by Kingbright
Overview of KP2012SRCPRV by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP2012SRCPRV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 2.0 MM X 1.25 MM X 1.1 MM (0805) SURFACE MOUNT LED LAMP Single Color LED, Super Bright Red, Water Clear, 1.3mm RoHS: Compliant | Europe - 14000 |
|
RFQ |