Part Details for KP1836415125 by Vishay BCcomponents
Overview of KP1836415125 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP1836415125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71477696
|
RS | Capacitor, Film, MKP/MKP 150nF ?10% 1250Vdc Pitch 37,5mm | BC Components / Vishay KP1836415125 RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6900 / $6.6900 | RFQ |