Part Details for KP1836410134 by Vishay Intertechnologies
Overview of KP1836410134 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP1836410134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65C0381
|
Newark | Mkp/Mkp 100Nf 5% 1600Vdc Pitch 37,5Mm/Loose In Box |Vishay KP1836410134 RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3600 / $5.5900 | Buy Now |
DISTI #
KP1836410134
|
Avnet Americas | Cap Film 0.1uF 1600V PP 5% (41.5 X 16 X 28.5mm) Radial 37.5mm 100?C Bulk - Bulk (Alt: KP1836410134) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2215 / $4.4874 | Buy Now |
DISTI #
75-KP1836410134
|
Mouser Electronics | Film Capacitors .10UF 1600V 5% RoHS: Compliant | 0 |
|
$5.1200 / $7.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Lead time: 14 Weeks Container: Box | 0Box |
|
$4.2700 | Buy Now |
Part Details for KP1836410134
KP1836410134 CAD Models
KP1836410134 Part Data Attributes
|
KP1836410134
Vishay Intertechnologies
Buy Now
|
Compare Parts:
KP1836410134
Vishay Intertechnologies
|
Samacsys Manufacturer | Vishay |