There are no models available for this part yet.
Overview of KP1836210205 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KP1836210205 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11M4518
|
Newark | Mkp/Mkp 1Nf 10% 2000Vdc Pitch 22,5Mm/Loose In Box |Vishay KP1836210205 RoHS: Not Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9100 / $1.3000 | Buy Now | |
DISTI #
KP1836210205
|
Avnet Americas | Cap Film 0.001uF 2000V PP 10% (26.5 X 6.5 X 14.5mm) Radial 22.5mm 100?C Bulk - Bulk (Alt: KP1836210205) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4050 / $0.8964 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.8520 | Buy Now | ||
DISTI #
KP1836210205
|
Avnet Abacus | (Alt: KP1836210205) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |