There are no models available for this part yet.
Overview of KP1830233063D by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KP1830233063D by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18T8816
|
Newark | Kp 3,3Nf 2,5% 63Vdc Pitch 5Mm/Ammopack, Taping Height 16,5 Mm |Vishay KP1830233063D RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3900 / $0.4230 | Buy Now | |
DISTI #
KP1830233063D
|
Avnet Americas | Power Film Capacitor, 3300 pF, 40 V, 63 V, ? 2.5%, Film/Foil PP, Radial Box - 2 Pin, Through Hole - Ammo Pack (Alt: KP1830233063D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1684 / $0.3726 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.3540 | Buy Now | ||
DISTI #
KP1830233063D
|
Avnet Abacus | Power Film Capacitor, 3300 pF, 40 V, 63 V, � 2.5%, Film/Foil PP, Radial Box - 2 Pin, Through Hole (Alt: KP1830233063D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |