Part Details for KP1830222011G by Vishay Intertechnologies
Overview of KP1830222011G by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP1830222011G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T8787
|
Newark | Kp 2,2 Nf 1% 100Vdc 5 Mm/Ammopack, Taping Height 18,5 Mm |Vishay KP1830222011G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7790 / $0.8690 | Buy Now |
DISTI #
KP1830222011G
|
Avnet Americas | KP1830 2200pF ?1% 100Vdc (G) e3 - Ammo Pack (Alt: KP1830222011G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3465 / $0.7668 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.7290 | Buy Now |
DISTI #
KP1830222011G
|
Avnet Abacus | Power Film Capacitor, 2200 pF, 63 V, 100 V, � 1%, Film/Foil PP, Radial Box - 2 Pin, Through Hole (Alt: KP1830222011G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |