Part Details for KP1830168015 by Vishay Intertechnologies
Overview of KP1830168015 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP1830168015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65C0269
|
Newark | Kp 680 Pf 10% 100Vdc 5 Mm/Loose In Box |Vishay KP1830168015 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3180 / $0.3480 | Buy Now |
DISTI #
KP1830168015
|
Avnet Americas | KP 1830 680pF ±10% 100V= - Bulk (Alt: KP1830168015) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1450 / $0.3271 | Buy Now |
|
Future Electronics | KP Series Ø 7.2 x 4.5 mm 630 V 680 pF ±10 % Through Hole Radial Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$0.3050 / $0.3250 | Buy Now |